Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 253-820
- Mfr. Part No.:
- 265311 Z-S240/WW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,649.44
(exc. VAT)
PHP14,167.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,649.44 |
*price indicative
- RS Stock No.:
- 253-820
- Mfr. Part No.:
- 265311 Z-S240/WW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Height 70mm | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is an innovative solution designed for reliable performance in various control applications. Specifically engineered for 240AC operation, this product boasts a robust design that accommodates a range of requirements, from standard installations to advanced applications. With a compact size, it ensures easy integration into distribution panels, while its commendable heat dissipation properties enhance its longevity and efficiency. This device features dual changeover contacts and a substantial rated operational current, making it suitable for diverse operational needs. Ideal for both industrial and commercial environments, this impulse relay offers users a dependable and efficient solution for their electrical distribution systems.
Designed to operate effectively in a variety of installation environments
Robust mechanical switch function enhances operational reliability
Supports manual operation for added flexibility
Optimised for efficient heat dissipation, increasing product lifespan
Built-in depth of 60 mm ensures compact installation
Allows for multiple types of lamp loads, enhancing versatility
DIN rail mounting method contributes to easy installation and maintenance
Conforms to RoHS standards, promoting environmental responsibility
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
