Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 253-814
- Mfr. Part No.:
- 265289 Z-S240/W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,588.06
(exc. VAT)
PHP5,138.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.06 |
*price indicative
- RS Stock No.:
- 253-814
- Mfr. Part No.:
- 265289 Z-S240/W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for optimal performance in control applications, supporting a voltage of 240V AC and designed to handle up to 16A. Built with reliability in mind, it caters to diverse automation needs, making it a robust option for any electrical installation. The compact dimensions, featuring a standard front dimension of 45mm and a mounting width of just 17.5mm, enable easy integration into existing systems. Whether utilised in residential or industrial settings, this device provides a high level of operational efficiency. Its DIN rail mount design simplifies installation, allowing professionals to streamline setups and minimise downtime. With a broad operational temperature range, this relay ensures consistent performance even in challenging environments. The device also promises compliance with RoHS standards, reflecting a commitment to sustainable practices in electrical engineering.
Supports a wide voltage range for versatile applications
Compact design ensures space-saving installation
DIN rail mounting simplifies setup and optimisation
Robust 16A operational current accommodates various loads
Wide ambient temperature range guarantees reliable performance
Conforms to RoHS compliance for environmentally friendly use
Built-in mechanical switch functions enhance operational control
Designed to maximise energy efficiency in electrical systems
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
