Omron Power Relay, 100V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 192-469
- Mfr. Part No.:
- LY2-D DC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,106.35
(exc. VAT)
PHP1,239.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,106.35 |
*price indicative
- RS Stock No.:
- 192-469
- Mfr. Part No.:
- LY2-D DC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 11kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 0.9W | |
| Standards/Approvals | CE, CSA, SEV, UL | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 11kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 0.9W | ||
Standards/Approvals CE, CSA, SEV, UL | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V dc Coil DPDT
- Omron Surface Power Relay 110 V dc Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
