Omron Power Relay, 6V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

PHP1,094.98

(exc. VAT)

PHP1,226.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,094.98

*price indicative

RS Stock No.:
181-123
Mfr. Part No.:
LY2-D DC6
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

6V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

LY

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-22°C

Coil Resistance

40Ω

Maximum Operating Temperature

55°C

Width

21.5mm

Length

36mm

Coil Power

0.9W

Height

28mm

Standards/Approvals

CE, CSA, SEV, UL

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy