Omron DIN Rail Power Relay, 6V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

PHP700.01

(exc. VAT)

PHP784.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP700.01

*price indicative

RS Stock No.:
266-327
Mfr. Part No.:
G2R-2-SND DC6
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

G2R

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

250V ac

Switching Power

200W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

90Ω

Maximum Operating Temperature

70°C

Height

35.5mm

Width

12.7mm

Coil Power

0.36W

Length

29mm

Standards/Approvals

CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643)

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy