Omron Soldering Power Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 192-466
- Mfr. Part No.:
- LY2-0 DC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP970.91
(exc. VAT)
PHP1,087.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP970.91 |
*price indicative
- RS Stock No.:
- 192-466
- Mfr. Part No.:
- LY2-0 DC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Soldering | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 470VA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 11kΩ | |
| Standards/Approvals | IEC (TÜV), UL, CSA, VDE, Lloyd’s Register (LR), CE | |
| Coil Power | 0.9W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Soldering | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 470VA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 11kΩ | ||
Standards/Approvals IEC (TÜV), UL, CSA, VDE, Lloyd’s Register (LR), CE | ||
Coil Power 0.9W | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 120 V ac Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, DPDT
