Omron Power Relay, 100V ac, 110 V ac Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 107-874
- Mfr. Part No.:
- LY2ZN-CR AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP2,163.56
(exc. VAT)
PHP2,423.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,163.56 |
*price indicative
- RS Stock No.:
- 107-874
- Mfr. Part No.:
- LY2ZN-CR AC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100V ac, 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Switching Current | 7A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100V ac, 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Switching Current 7A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil 3PDT
- Omron Power Relay 110 V ac Coil SPDT
