Omron Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

PHP1,845.92

(exc. VAT)

PHP2,067.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,845.92

*price indicative

RS Stock No.:
107-875
Mfr. Part No.:
LY3N AC100/110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100V ac, 110V ac

Product Type

Power Relay

Contact Configuration

3PDT

Switching Current

10A

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy