Omron Power Relay, 100V ac, 110 V ac Coil, 7A Switching Current, DPDT

Subtotal (1 unit)*

PHP1,186.67

(exc. VAT)

PHP1,329.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,186.67

*price indicative

RS Stock No.:
107-869
Mfr. Part No.:
LY2Z AC100/110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

100V ac, 110V ac

Contact Configuration

DPDT

Switching Current

7A

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy