Omron Power Relay, 100V ac, 110 V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 107-733
- Mfr. Part No.:
- LY2-CR AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,540.27
(exc. VAT)
PHP1,725.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,540.27 |
*price indicative
- RS Stock No.:
- 107-733
- Mfr. Part No.:
- LY2-CR AC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V ac, 110V ac | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V ac, 110V ac | ||
Contact Configuration DPDT | ||
Series LY | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 110 V ac Coil 3PDT
