Omron Surface Power Relay, 100V ac, 110 V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-778
- Mfr. Part No.:
- MK3P AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP2,325.38
(exc. VAT)
PHP2,604.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,325.38 |
*price indicative
- RS Stock No.:
- 107-778
- Mfr. Part No.:
- MK3P AC100/110
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100V ac, 110V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | MK3P | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.2kΩ | |
| Maximum Operating Temperature | 40°C | |
| Length | 34.5mm | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Coil Power | 2.3VA | |
| Width | 34.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100V ac, 110V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series MK3P | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.2kΩ | ||
Maximum Operating Temperature 40°C | ||
Length 34.5mm | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Coil Power 2.3VA | ||
Width 34.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil SPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
