Eaton, 16A 24 Gang Socket Bar, 9.8ft Cable Fused
- RS Stock No.:
- 656-128
- Mfr. Part No.:
- EVMAFC20A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP142,540.53
(exc. VAT)
PHP159,645.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,540.53 |
*price indicative
- RS Stock No.:
- 656-128
- Mfr. Part No.:
- EVMAFC20A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | C20 | |
| Cord Length | 9.8ft | |
| Colour | Black | |
| Fused | Yes | |
| Series | EVBAF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type C20 | ||
Cord Length 9.8ft | ||
Colour Black | ||
Fused Yes | ||
Series EVBAF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Managed Rack PDU offers reliable power distribution with versatile C39 outlets, supporting both C14 and C20 power cord plugs. It features high retention outlets for secure connections, including support for P-Lock power cords. Designed with Advanced cybersecurity standards, the PDU ensures safe and efficient operation. The hot-swap network control module and robust aluminum housing make it Ideal for demanding environments. It operates within a temperature range of 0° to 60°C.
Cybersecurity standards UL 2900-1 and IEC 62443-4-2
Hot-swap network control module
Operates in a temperature range of 0° to 60°C
Aluminium material
