Eaton, 32A 24 Gang Socket Bar, 9.8ft Cable Fused
- RS Stock No.:
- 656-130
- Mfr. Part No.:
- EVMIF132A
- Manufacturer:
- Eaton
N
Subtotal (1 unit)*
PHP78,192.97
(exc. VAT)
PHP87,576.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,192.97 |
*price indicative
- RS Stock No.:
- 656-130
- Mfr. Part No.:
- EVMIF132A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Socket Bar | |
| Number of Sockets | 24 | |
| Mains Plug Type | IEC 60309 | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Cord Length | 9.8ft | |
| Colour | Black | |
| Fused | Yes | |
| Series | EVMIF | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Socket Bar | ||
Number of Sockets 24 | ||
Mains Plug Type IEC 60309 | ||
Corded/Cordless Corded | ||
Current 32A | ||
Cord Length 9.8ft | ||
Colour Black | ||
Fused Yes | ||
Series EVMIF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Metered Input Rack PDU is designed to provide secure power distribution with high retention outlets that fit standard and P-Lock power cords. It includes a hot-swap network control module, ensuring easy management and maintenance. The Durable aluminium construction ensures reliability, while its sleek black finish fits seamlessly in data center environments. With an operating temperature range of 0° to 60°C, its Ideal for a variety of power distribution applications.
High retention outlets for secure connection of standard and P-Lock power cords
Hot swap network control module for easy maintenance
Aluminium material
Operates in a temperature range of 0° to 60°C
