Eaton, 16A 8 Gang Socket Bar, 9.8ft Cable Fused
- RS Stock No.:
- 656-121
- Mfr. Part No.:
- ESWH28
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP86,294.74
(exc. VAT)
PHP96,650.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,294.74 |
*price indicative
- RS Stock No.:
- 656-121
- Mfr. Part No.:
- ESWH28
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Mains Plug Type | C20 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 9.8ft | |
| Colour | Black | |
| Fused | Yes | |
| Series | ESWH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Mains Plug Type C20 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 9.8ft | ||
Colour Black | ||
Fused Yes | ||
Series ESWH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Switched Rack PDU, 16A, is designed for remote site management, offering complete control over power distribution in data centers. It allows users to turn off unused outlets, perform phase metering, and monitor circuit breaker current and input status. The unit supports outlet and IT equipment switching, rebooting, and sequencing across A and B feeds in a DaisyChain configuration. With hot-swap control and an Advanced LCD, it provides real-time management and can be equipped with optional temperature/humidity sensors.
16A switched rack PDU for remote site management
Turn off unused outlets for better commissioning control
Circuit breaker status monitoring
Sequences outlets to prevent in-rush current
Hot-swap control module with Advanced LCD
Related links
- Eaton 9.8ft Cable Fused
- Eaton 9.8ft Cable Fused
- Eaton 9.8ft Cable Fused
- Eaton 9.8ft Cable Fused
- Schneider Electric 230V 8 Gang Socket Bar, 3m Cable
- Bodo Ehmann 230V 8 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 250V 8 Gang Socket Bar, 3m Cable Type F - German Schuko
- Rittal 230V 8 Gang Socket Bar, 1m Cable IEC C13
