RS PRO Unterminated to CEE 7 Power Cable Assembly, 5 m White PVC
- RS Stock No.:
- 857-458
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,307.45
(exc. VAT)
PHP1,464.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,307.45 | - |
| 10 + | PHP1,203.26 | 7% |
*price indicative
- RS Stock No.:
- 857-458
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Unterminated | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Unterminated | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 16A | ||
The RS PRO portable power supply cord is designed for versatile applications, offering a reliable connection for devices that require a Durable and flexible power source.
Fully moulded plug with reinforced construction for durability
Flexible PVC sheath enhances longevity and performance
Re-wireable 2-pin Euro Socket for user-friendly adaptivity
10.00m length allows extended reach for various setups
Right-angled plug design provides space-saving convenience
Related links
- RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable, 3 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 5 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 10 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
