RS PRO Unterminated to CEE 7 Power Cable, 2 m White PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP649.09

(exc. VAT)

PHP726.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 427 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP649.09-
10 - 24PHP597.317%
25 +PHP538.8116%

*price indicative

RS Stock No.:
558-941
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

Unterminated

Connector Type B

CEE 7

Mains Socket Type

Unterminated

Mains Plug Type

Right Angle Plug

Cable Length

2m

Voltage

250V ac

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

CEBEC, D, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 2 m Power Cable, 16 A Right Angle Plug


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a 2-metre length and a right angle plug, it offers flexibility and ease of use in tight spaces. The cable is suitable for applications requiring a 16 A current rating and supports up to 250 V, making it Ideal for powering a range of electrical devices.

Features and Benefits


Cable Length: 2 m for convenient reach and flexibility
Connector Type B: CEE 7 for compatibility with European standards
Current Rating: 16 A suitable for high-demand applications
Jacket Colour: White for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Plug Type: Right Angle Plug for space-saving connections
Voltage: 250 V for compatibility with standard power systems

Applications


Industrial machinery
Commercial electrical installations
Office equipment
Home appliances

Additional Information


Complies with CEBEC, D, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE standards
Designed to meet stringent safety and environmental regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy