Phoenix Contact 14250 4 Core Power Cable, Grey, Black 1.5mm² 80 °C, 5 m Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP48,417.39

(exc. VAT)

PHP54,227.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP48,417.39
10 +PHP44,543.13

*price indicative

RS Stock No.:
281-516
Mfr. Part No.:
1425027
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

UL 758/1581, UL 758/1581 FT2, UL Listed, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404, DIN EN 60332-2-2, DIN EN 50267-2-1, cUL Listed

Series

14250

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed to ensure reliable and efficient power supply in various applications. With its robust halogen-free PUR cable composition, this cable not only meets stringent safety standards but also guarantees durability in demanding environments. The use of L-coding provides protection against mismatching, enhancing safety during installation.

Mechanical durability is supported by high quality materials ensuring long term performance

Designed for both fixed and flexible installation catering to diverse operational needs

Environmental compliance ensures a lower carbon footprint

Includes a standardised M12 connector configuration for universal compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy