Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 1.5 m PUR
- RS Stock No.:
- 268-248
- Mfr. Part No.:
- 1425083
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP48,925.07
(exc. VAT)
PHP54,796.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP48,925.07 | - |
| 10 + | PHP45,009.28 | 8% |
*price indicative
- RS Stock No.:
- 268-248
- Mfr. Part No.:
- 1425083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 1.5m | |
| Outside Diameter | 8.8mm | |
| Jacket Material | PUR | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | UL Listed, UL 758/1581 FT1, RoHS, DIN EN 60332-1-2, DIN EN 60811-404, DIN EN 50267-2-1, IEC 61076-2-111, cUL Listed, UL 758/1581, DIN VDE 0472, EAC | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 1.5m | ||
Outside Diameter 8.8mm | ||
Jacket Material PUR | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals UL Listed, UL 758/1581 FT1, RoHS, DIN EN 60332-1-2, DIN EN 60811-404, DIN EN 50267-2-1, IEC 61076-2-111, cUL Listed, UL 758/1581, DIN VDE 0472, EAC | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable offers robust connectivity with a 4-position layout, designed specifically for efficient power supply applications. Constructed from halogen-free PUR material, it ensures durability in challenging environments while maintaining flexibility for various installation needs. With a nominal voltage rating of 63 V DC and a current capacity of 16 A, this cable is ideal for both fixed and flexible installations, providing reliable performance under intense operational conditions. The L-coding system prevents mismatching, ensuring electrical safety and operational integrity.
Resistance to oil and abrasion extends the product's service life
High insulation resistance promotes safe operation
Versatile temperature range accommodates various environmental conditions
Compact design enables easy installation in tight spaces
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 4mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 1.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 5 Core Power Cable 1.5 m Polyurethane
