Ansmann 1700 1700-0198-520 10000 mAh 12V Power Bank
- RS Stock No.:
- 859-241
- Mfr. Part No.:
- 1700-0199-520
- Manufacturer:
- Ansmann
N
Subtotal (1 unit)*
PHP2,687.74
(exc. VAT)
PHP3,010.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,687.74 |
*price indicative
- RS Stock No.:
- 859-241
- Mfr. Part No.:
- 1700-0199-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Power Bank | |
| Battery Capacity | 10000mAh | |
| Maximum Output Current | 3A | |
| Output Connectors | Wireless | |
| Input Voltage | 12V | |
| Input Connector | USB Type-C | |
| Number of Outputs | 2 | |
| Number of Devices Supported | 2 | |
| Standards/Approvals | No | |
| Width | 64mm | |
| Depth | 17mm | |
| Length | 97mm | |
| Series | 1700 | |
| Model Number | 1700-0198-520 | |
| Output Voltage | 12V | |
| Chemistry | Lithium Polymer | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Power Bank | ||
Battery Capacity 10000mAh | ||
Maximum Output Current 3A | ||
Output Connectors Wireless | ||
Input Voltage 12V | ||
Input Connector USB Type-C | ||
Number of Outputs 2 | ||
Number of Devices Supported 2 | ||
Standards/Approvals No | ||
Width 64mm | ||
Depth 17mm | ||
Length 97mm | ||
Series 1700 | ||
Model Number 1700-0198-520 | ||
Output Voltage 12V | ||
Chemistry Lithium Polymer | ||
- COO (Country of Origin):
- CN
The Ansmann power bank delivers a robust 10000 mAh capacity, designed primarily for efficient wireless charging via MagSafe, while also providing a USB-C port for versatile charging options.
10000 mAh capacity for extended usage
Equipped with an additional USB-C output featuring Power Delivery
Supports wireless charging at up to 15 W
Status and capacity display through 5 LEDs
Related links
- Ansmann 1700 1700-0198-520 5000 mAh 12V Power Bank
- SKROSS RELOAD 20 SKPBR10TRA01CN 10000 mAh 12V Power Bank
- Thaw 10000 mAh 5V Power Bank
- SKROSS RELOAD 20 SKPB0003RPSCN 20000 mAh 12V Power Bank
- SKROSS SKPB SKPB0003RPSCN 5000 mAh 12V Power Bank
- Nightsearcher DURABANK 10000 1000 mAh 9V Power Bank
- Ansmann 1311 Li-ion Rechargeable Battery Pack 1.5 V
- Ansmann 1312 Li-ion Rechargeable Battery Pack 1.5 V
