Nightsearcher DURABANK 10000 1000 mAh 9V Power Bank
- RS Stock No.:
- 847-825
- Mfr. Part No.:
- NSDURABANK10000
- Manufacturer:
- Nightsearcher
N
Subtotal (1 unit)*
PHP4,078.95
(exc. VAT)
PHP4,568.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,078.95 |
*price indicative
- RS Stock No.:
- 847-825
- Mfr. Part No.:
- NSDURABANK10000
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Power Bank | |
| Battery Capacity | 1000mAh | |
| Maximum Output Current | 3A | |
| Output Connectors | USB | |
| Input Voltage | 9V | |
| Input Connector | USB Type-C | |
| Number of Outputs | 3 | |
| Number of Devices Supported | 3 | |
| Depth | 25mm | |
| Length | 173mm | |
| Width | 95mm | |
| Output Voltage | 9V | |
| Chemistry | Lithium Polymer | |
| Series | DURABANK 10000 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Power Bank | ||
Battery Capacity 1000mAh | ||
Maximum Output Current 3A | ||
Output Connectors USB | ||
Input Voltage 9V | ||
Input Connector USB Type-C | ||
Number of Outputs 3 | ||
Number of Devices Supported 3 | ||
Depth 25mm | ||
Length 173mm | ||
Width 95mm | ||
Output Voltage 9V | ||
Chemistry Lithium Polymer | ||
Series DURABANK 10000 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Power bank is a versatile charging solution, designed to deliver fast charging capabilities for compatible devices while ensuring durability and convenience for outdoor use.
10,000mAh Li-Polymer battery delivers fast charging, reaching 80% in just 4 hours
Maximum wireless output of 15W enhances compatibility with various devices
Robust corner protection and IP66 waterproof port cover ensure resistance against dust and water
Multiple LED light modes, including torch, flashing, and SOS, provide illumination in emergencies
Related links
- Thaw 10000 mAh 5V Power Bank
- Ansmann 1700 1700-0198-520 10000 mAh 12V Power Bank
- SKROSS RELOAD 20 SKPBR10TRA01CN 10000 mAh 12V Power Bank
- SKROSS RELOAD 20 SKPB0003RPSCN 20000 mAh 12V Power Bank
- SKROSS SKPB SKPB0003RPSCN 5000 mAh 12V Power Bank
- Ansmann 1700 1700-0198-520 5000 mAh 12V Power Bank
- Verbatim Power Bank
- Varta 5703 NiMH Rechargeable AAA Battery 1.2 V