Verbatim Power Bank

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
611-250
Mfr. Part No.:
32241
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

Power Bank

Maximum Output Current

2.4A

Number of Outputs

2

Width

65.2mm

Length

104mm

Depth

9.6mm

COO (Country of Origin):
CN
The Verbatim Power Bank boasts a super-slim 9.6mm body, offering excellent portability without compromising performance. It supports 15W magnetic wireless charging and PD20W capabilities, ensuring fast and efficient power delivery. The bidirectional Type-C port enhances versatility, enabling seamless charging for multiple devices. A LED indicator provides easy monitoring of power status, while the additional metal ring can be attached to a phone or case for a strong magnetic hold, adding extra convenience.

High density battery

Battery Nominal capacity is 5000 mAh

15W magnetic wireless

PD 20W capabilities

LED Indicator

Easy to read power volume

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy