Dickies DK0A4YLA Navy Polo Shirt XL
- RS Stock No.:
- 326-020
- Mfr. Part No.:
- DK0A4YLAF481
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 326-020
- Mfr. Part No.:
- DK0A4YLAF481
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | Navy | |
| Series | DK0A4YLA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour Navy | ||
Series DK0A4YLA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KE
The Dickies Everyday Polo Shirt is crafted for ultimate comfort and practicality. Featuring moisture-wicking technology, it keeps you dry and fresh throughout the day. The lightweight material ensures ease of movement.
Anti odour
Night Navy Colour
Related links
- Dickies DK0A4YLA Navy Polo Shirt XL
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt XL
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt XL
- Mascot Workwear Navy XL Hi-Vis
- Orn 1170 Navy Cotton, Polyester Polo Shirt XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XL
- ProGARM 5202 Navy Yarn Polo Shirt XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt XL
