Dickies DK0A4YLA Navy Polo Shirt L
- RS Stock No.:
- 326-025
- Mfr. Part No.:
- DK0A4YLAF481
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP2,940.29
(exc. VAT)
PHP3,293.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,940.29 |
*price indicative
- RS Stock No.:
- 326-025
- Mfr. Part No.:
- DK0A4YLAF481
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Navy | |
| Series | DK0A4YLA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Navy | ||
Series DK0A4YLA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KE
The Dickies Everyday Polo Shirt is crafted for ultimate comfort and practicality. Featuring moisture-wicking technology, it keeps you dry and fresh throughout the day. The lightweight material ensures ease of movement.
Anti odour
Night Navy Colour
Related links
- Dickies DK0A4YLA Navy Polo Shirt XL
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt XL
- Mascot Workwear 17083-941-010 Dark Navy 100% Polyester Polo Shirt XL
- Mascot Workwear Navy XL Hi-Vis
- Orn 1170 Navy Cotton, Polyester Polo Shirt XL
- Portwest B210 Navy 65% Polyester, 35% Cotton Polo Shirt XL
- ProGARM 5202 Navy Yarn Polo Shirt XL
- Uneek UC102 Premium Navy 50% Polyester, 50% Cotton Polo Shirt XL
