Orn 1170 Navy Cotton, Polyester Polo Shirt XL

Subtotal (1 unit)*

PHP1,067.41

(exc. VAT)

PHP1,195.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,067.41

*price indicative

RS Stock No.:
253-5726
Mfr. Part No.:
1170-10/N/XL
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

XL

Product Type

Polo Shirt

Colour

Navy

Material

Cotton, Polyester

Sleeve Type

Long

Series

1170

Gender

Men

Closure Type

Pull Over

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.

Padded taped neckline for comfort

Triple stitching on all main seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy