Dickies DK0A4YLA Grey Polo Shirt S
- RS Stock No.:
- 326-014
- Mfr. Part No.:
- DK0A4YLAGYX1
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 326-014
- Mfr. Part No.:
- DK0A4YLAGYX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Grey | |
| Series | DK0A4YLA | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Grey | ||
Series DK0A4YLA | ||
Closure Type Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KE
The Dickies Everyday Polo Shirt is crafted for ultimate comfort and practicality. Featuring moisture-wicking technology, it keeps you dry and fresh throughout the day. The lightweight material ensures ease of movement.
Anti odour
Grey Colour
Related links
- Dickies DK0A4YLA Grey Polo Shirt S
- Dickies DK0A4YLA White Polo Shirt S
- Helly Hansen Classic Dark Grey 100% Cotton Polo Shirt S
- Portwest FR10 Grey 1% Carbon Fibre 60% Modacrylic Polo Shirt S
- Orn 1170 Grey Cotton, Polyester Polo Shirt S
- Dickies DK0A4YLA Black Polo Shirt L
- Dickies DK0A4YLA Navy Polo Shirt XL
- Uneek UC113 Grey 50% Cotton, 50% Polyester Polo Shirt S
