Orn 1170 Grey Cotton, Polyester Polo Shirt S
- RS Stock No.:
- 253-5719
- Mfr. Part No.:
- 1170-10/G/S
- Manufacturer:
- Orn
Subtotal (1 unit)*
PHP1,067.41
(exc. VAT)
PHP1,195.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,067.41 |
*price indicative
- RS Stock No.:
- 253-5719
- Mfr. Part No.:
- 1170-10/G/S
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Gender | Men | |
| Series | 1170 | |
| Closure Type | Pull Over | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Gender Men | ||
Series 1170 | ||
Closure Type Pull Over | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn long sleeved eagle premium polo shirt has knitted collar with rod design and well padded, taped neckline for comfort.
Padded taped neckline for comfort
Triple stitching on all main seams
Related links
- Orn 1170 Grey Cotton, Polyester Polo Shirt M
- Orn 1170 Grey Cotton, Polyester Polo Shirt 2XL
- Orn Eagle Grey Cotton, Polyester Polo Shirt XS/5XL
- Orn 1170 Grey Polyester, Cotton Polo Shirt XL
- Orn 1170 Black Cotton, Polyester Polo Shirt S
- Orn 1170 Navy Cotton, Polyester Polo Shirt S
- Orn 1170 Grey 50% Cotton, 50% Polyester Polo Shirt S
- Orn 1170 Grey Polyester, Cotton Polo Shirt L
