Microchip 1 Port 1 Port Industrial Single-Port PoE Extender, 60V dc Input 90 W, 54V dc Output, 6 A
- RS Stock No.:
- 897-317
- Mfr. Part No.:
- PD-9601GCI/DC
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP29,113.84
(exc. VAT)
PHP32,607.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,113.84 |
*price indicative
- RS Stock No.:
- 897-317
- Mfr. Part No.:
- PD-9601GCI/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Industrial Single-Port PoE Extender | |
| Input Voltage | 60V dc | |
| Output Voltage | 54V dc | |
| Output Current | 6A | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Power | 90W | |
| MTBF | 100000h | |
| Length | 77.5mm | |
| Width | 126mm | |
| Depth | 77.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE | |
| Weight | 675g | |
| Number of Ethernet Ports | 2 | |
| Series | PD-9601GCI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Industrial Single-Port PoE Extender | ||
Input Voltage 60V dc | ||
Output Voltage 54V dc | ||
Output Current 6A | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Power 90W | ||
MTBF 100000h | ||
Length 77.5mm | ||
Width 126mm | ||
Depth 77.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE | ||
Weight 675g | ||
Number of Ethernet Ports 2 | ||
Series PD-9601GCI | ||
The Microchip high-power single-port PoE midspan injector is designed for demanding network deployments. This high-power injector supplies robust energy to premium IP cameras and modern wireless access points while facilitating lightning-fast data transfers across your infrastructure.
Delivers up to 90W of reliable power for high-draw devices
Supports Gigabit Ethernet speeds up to 1000 Mbps seamlessly
Complies fully with modern IEEE 802.3bt standards
Related links
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output, 560 mA
- Trendnet 1 Port PoE Injector 54V dc Output, 1.67 A
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- StarTech.com 1 Port 4 Port PoE Injector 54V dc Output, 3.3 A
- Microchip 1 Port PoE Injector 240 V ac Input 30 W, 55V dc Output
