Microchip 1 Port PoE Injector, 100V ac, 240 V ac Input 30 W, 55V dc Output
- RS Stock No.:
- 333-169
- Mfr. Part No.:
- PD-9001GR/AT/AC-US
- Manufacturer:
- Microchip
Subtotal (1 box of 20 units)*
PHP106,413.23
(exc. VAT)
PHP119,182.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP106,413.23 | PHP5,320.662 |
*price indicative
- RS Stock No.:
- 333-169
- Mfr. Part No.:
- PD-9001GR/AT/AC-US
- Manufacturer:
- Microchip
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
| Brand | Microchip | |
| Product Type | PoE Injector | |
| Input Voltage | 100V ac, 240V ac | |
| Output Voltage | 55V dc | |
| Number of Outputs | 1 | |
| Power | 30W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type PoE Injector | ||
Input Voltage 100V ac, 240V ac | ||
Output Voltage 55V dc | ||
Number of Outputs 1 | ||
Power 30W | ||
Standards/Approvals No | ||
The Microchip Gigabit PoE is a single port, high power solution for remote powering of current and emerging high power applications. Generating up to 30W, the
PD 9001GR enables remote power for applications including 802.11n access points, Pan Tilt Zoom (PTZ) cameras and video phones. It complies to the IEEE 802.3at PoE standard and is backward compatible to IEEE 802.3af.
Output power of 30W is guaranteed
Supports 10/100/1000Base T applications
Compatible with IEEE-802.3af devices
Related links
- Microchip 1 Port PoE Injector 240 V ac Input 30 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
- ABUS Security-Center 1 Port PoE Injector 240 V ac Input 30 W 240 V Output
- Trendnet 4 Port PoE Injector 55V dc Output, 1.3 A
- FLIR 1 Port Power Supply PoE Injector 240 V ac Input 15.4 W 320 mA
- ABUS Security-Center 1 Port PoE Injector 240 V ac Input 60 W