TP-Link 1 Port 1 Port PoE Injector, 240V Input 60 W

N

Subtotal (1 unit)*

PHP7,137.50

(exc. VAT)

PHP7,994.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,137.50

*price indicative

RS Stock No.:
859-281
Mfr. Part No.:
POE170S
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Maximum Data Rate

1000Mbps

Product Type

PoE Injector

Input Voltage

240V

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

Wall Mount

Power

60W

Length

154.7mm

Width

42mm

Input Connector Type

AC input power socket

Minimum Operating Temperature

0°C

Depth

70mm

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

Number of Ethernet Ports

2

Series

POE

Electrical Phase

1

COO (Country of Origin):
CN
The TP-Link PoE++ Injector delivers essential power and data transmission by adhering to IEEE standards. Designed for high-demand devices, it efficiently provides up to 60 W of power while ensuring seamless operation and installation flexibility.

Equipped with 2 gigabit ports for enhanced data transmission

Supplies up to 60 W, conforming to IEEE802.3af/at/bt standards

Transmits both data and power over a single Ethernet cable, reducing costs

Automatically adjusts power output to match device requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy