Rextron 1 Port PoE Injector, 240V ac Input 60 W, 56V Output, 11 A
- RS Stock No.:
- 707-962
- Mfr. Part No.:
- POE600-K
- Manufacturer:
- Rextron
This image is representative of the product range
Subtotal (1 unit)*
PHP5,795.38
(exc. VAT)
PHP6,490.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,795.38 |
*price indicative
- RS Stock No.:
- 707-962
- Mfr. Part No.:
- POE600-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Input Voltage | 240V ac | |
| Output Voltage | 56V | |
| Output Current | 11A | |
| Number of Outputs | 1 | |
| Mount Type | Wall Mount | |
| Power | 60W | |
| Length | 170mm | |
| Width | 58mm | |
| Input Connector Type | IEC C13 | |
| Depth | 170mm | |
| Weight | 235g | |
| Standards/Approvals | CE | |
| Series | VigorPoE | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Input Voltage 240V ac | ||
Output Voltage 56V | ||
Output Current 11A | ||
Number of Outputs 1 | ||
Mount Type Wall Mount | ||
Power 60W | ||
Length 170mm | ||
Width 58mm | ||
Input Connector Type IEC C13 | ||
Depth 170mm | ||
Weight 235g | ||
Standards/Approvals CE | ||
Series VigorPoE | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
The Rextron VigorPoE-600 High-Power PoE Injector to power additional devices through the VigorAP 918RPD's secondary LAN port. The outdoor access points have a secondary LAN port that provides PoE Output (PoE-PSE), to power an additional PoE device through a single cable run.
Use with VigorAP 918RPD
Power a 2nd device through the VigorAP's PoE Output
Passive High Power PoE Injector
Gigabit Data In and Data+PoE Out Ports
For use with the VigorAP 918RPD/920RPD only
Related links
- Exsys 1 Port 1 Port PoE Injector 56V Output, 1.17 A
- TP-Link 1 Port 1 Port PoE Injector, 240V Input 60 W
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- Phihong 1 Port 1 Port PoE Injector & Splitter Set 90 V ac Input 15.4 W 275 mA
- ABUS Security-Center 1 Port PoE Injector 240 V ac Input 60 W
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output
- FLIR 1 Port Power Supply PoE Injector 240 V ac Input 15.4 W 320 mA
- StarTech.com 1 Port 4 Port PoE Injector 54V dc Output, 3.3 A
