TP-Link 0 Port 1 Port PoE Injector, 48V dc Input 15.4 W, 48V dc Output
- RS Stock No.:
- 859-283
- Mfr. Part No.:
- POE150S
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
PHP2,139.13
(exc. VAT)
PHP2,395.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,139.13 |
*price indicative
- RS Stock No.:
- 859-283
- Mfr. Part No.:
- POE150S
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | PoE Injector | |
| Maximum Data Rate | 1000Mbps | |
| Input Voltage | 48V dc | |
| Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Number of DC Power Output Ports | 0 | |
| Mount Type | Desktop | |
| Power | 15.4W | |
| Length | 80.8mm | |
| Width | 24mm | |
| Depth | 54mm | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | DC Jack | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Number of Ethernet Ports | 2 | |
| Series | POE | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type PoE Injector | ||
Maximum Data Rate 1000Mbps | ||
Input Voltage 48V dc | ||
Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Number of DC Power Output Ports 0 | ||
Mount Type Desktop | ||
Power 15.4W | ||
Length 80.8mm | ||
Width 24mm | ||
Depth 54mm | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type DC Jack | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Number of Ethernet Ports 2 | ||
Series POE | ||
- COO (Country of Origin):
- CN
The TP-Link Gigabit PoE Injector seamlessly integrates power and data over a single Ethernet cable. It effortlessly upgrades your non-PoE network setup without extra electrical wiring.
True plug and play operation
Supplies up to 15.4W of power
Supports ultra fast Gigabit speeds
Extends connectivity up to 100 metres
Related links
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
- Phihong 1 Port 1 Port PoE Injector & Splitter Set 90 V ac Input 15.4 W 275 mA
- Hirschmann 8 Port PoE Injector 56 V dc Input 245 W 56 V dc Output, 56 A
- Trendnet 1 Port 1 Port PoE Injector 54V Output, 400 mA
- FLIR 1 Port Power Supply PoE Injector 240 V ac Input 15.4 W 320 mA
- TP-Link 1 Port 1 Port PoE Injector, 240V Input 30 W
- TP-Link 1 Port 1 Port PoE Injector, 240V Input 60 W
- Trendnet 1 Port PoE Injector 48V dc Output, 750 mA
