MOXA Ethernet Switch, 48V dc Input, 44V dc, 57 V dc Output
- RS Stock No.:
- 634-902
- Mfr. Part No.:
- PWR-101-LV-BP-I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP48,675.40
(exc. VAT)
PHP54,516.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,675.40 |
*price indicative
- RS Stock No.:
- 634-902
- Mfr. Part No.:
- PWR-101-LV-BP-I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Input Voltage | 48V dc | |
| Product Type | Ethernet Switch | |
| Output Voltage | 44V dc, 57V dc | |
| Length | 103mm | |
| Width | 98mm | |
| Input Connector Type | 2 Removable 4 Contact Terminal Block | |
| Standards/Approvals | EN 62368-1 (LVD)N/A, EN 61000-4-2 (ESD) Level 4N/A, EN 61000-4-6 (CS) Level 3N/A, EN 61000-4-5 (Surge) Level 4N/A, FCC Part 15 Subpart B Class AN/A, EN 61000-6-2/-6-4N/A, EN 55032/35N/A, EN 61000-4-4 (EFT) Level 4N/A, EN 61000-4-3 (RS) Level 3N/A, ISTA 1AN/A, EN 61000-4-8 Level 4N/A | |
| Weight | 176g | |
| Series | PWR-100 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Input Voltage 48V dc | ||
Product Type Ethernet Switch | ||
Output Voltage 44V dc, 57V dc | ||
Length 103mm | ||
Width 98mm | ||
Input Connector Type 2 Removable 4 Contact Terminal Block | ||
Standards/Approvals EN 62368-1 (LVD)N/A, EN 61000-4-2 (ESD) Level 4N/A, EN 61000-4-6 (CS) Level 3N/A, EN 61000-4-5 (Surge) Level 4N/A, FCC Part 15 Subpart B Class AN/A, EN 61000-6-2/-6-4N/A, EN 55032/35N/A, EN 61000-4-4 (EFT) Level 4N/A, EN 61000-4-3 (RS) Level 3N/A, ISTA 1AN/A, EN 61000-4-8 Level 4N/A | ||
Weight 176g | ||
Series PWR-100 | ||
- COO (Country of Origin):
- TW
The Moxa Europe PoE-capable low-voltage power module designed for the EDS-4000/G4000 Series industrial Ethernet switches. It supports redundant dual inputs and delivers power across a wide operating voltage range, making it ideal for high-reliability applications. With support for PoE+ output and robust protection features, it ensures stable performance in demanding environments.
Rotatable design for versatile installation
CE compliant
Related links
- MOXA Ethernet Switch 57 V dc Output
- MOXA Ethernet Switch 88 V dc Output
- MOXA Ethernet Switch 9.6 V dc Output
- WAGO 2 Port PoE Injector 57 V dc Input 120 W 57 V dc Output, 5 A
- WAGO 2 Port PoE Injector 57 V dc Input 90 W 57 V dc Output, 4 A
- MOXA AC-DC Power Adapter AC/DC Adapter EU 18 W 12V dc Output
- MOXA AC/DC Adapter 2-Pin (US) 24V dc Output, 2.5 A
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin 12V dc Output, 500 mA
