MOXA Ethernet Switch, 300V dc, 88 V dc Output
- RS Stock No.:
- 634-904
- Mfr. Part No.:
- PWR-105-HV-I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP55,287.33
(exc. VAT)
PHP61,921.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,287.33 |
*price indicative
- RS Stock No.:
- 634-904
- Mfr. Part No.:
- PWR-105-HV-I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Output Voltage | 300V dc, 88V dc | |
| Length | 103mm | |
| Width | 103mm | |
| Input Connector Type | 2 Removable 4 Contact Terminal Block | |
| Standards/Approvals | EN 55032/35, EN 61000-4-6 (CS) Level 3, ISTA 1A, EN 61000-4-3 (RS) Level 3, FCC Part 15 Subpart B Class A, EN 61000-4-8 Level 4, EN 61000-4-5 (Surge) Level 4, EN 61000-4-4 (EFT) Level 4, EN 62368-1 (LVD), EN 61000-4-2 (ESD) Level 4, EN 61000-6-2/-6-4 | |
| Weight | 142g | |
| Series | PWR-100 Power Module | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Output Voltage 300V dc, 88V dc | ||
Length 103mm | ||
Width 103mm | ||
Input Connector Type 2 Removable 4 Contact Terminal Block | ||
Standards/Approvals EN 55032/35, EN 61000-4-6 (CS) Level 3, ISTA 1A, EN 61000-4-3 (RS) Level 3, FCC Part 15 Subpart B Class A, EN 61000-4-8 Level 4, EN 61000-4-5 (Surge) Level 4, EN 61000-4-4 (EFT) Level 4, EN 62368-1 (LVD), EN 61000-4-2 (ESD) Level 4, EN 61000-6-2/-6-4 | ||
Weight 142g | ||
Series PWR-100 Power Module | ||
- COO (Country of Origin):
- TW
The Moxa Europe Power module designed for the EDS-4000/G4000 Series industrial Ethernet switches. It supports redundant dual DC inputs and operates across a wide voltage range, ensuring stable power delivery in demanding environments. With built-in protection features and compact form factor, its ideal for mission-critical applications requiring high reliability.
Rotatable design for versatile installation
CE compliant
Related links
- MOXA Ethernet Switch 57 V dc Output
- MOXA Ethernet Switch 44V dc, 57 V dc Output
- MOXA Ethernet Switch 9.6 V dc Output
- MOXA ICS-G7748A-HV-HV Modular Managed Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
- MOXA EDS-G4014-6QGS-HV Managed 14 Port Ethernet Switch
- MOXA EDS-4009-3MSC-HV-T Managed 9 Port Ethernet Switch
- MOXA ICS-G7848A-HV-HV Modular Managed Layer 3 Ethernet Switch 48 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-G6824A-4GTXSFP-HV-HV-T Layer 3 Managed 24 Port Ethernet Switch
