WAGO 2 Port PoE Injector, 24V dc, 57 V dc Input 90 W, 24V dc, 57 V dc Output, 4 A
- RS Stock No.:
- 676-026
- Mfr. Part No.:
- 852-1731
- Manufacturer:
- WAGO
Subtotal (1 unit)*
PHP23,012.85
(exc. VAT)
PHP25,774.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from December 10, 2026
- Plus 8 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,012.85 |
*price indicative
- RS Stock No.:
- 676-026
- Mfr. Part No.:
- 852-1731
- Manufacturer:
- WAGO
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
| Brand | WAGO | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Input Voltage | 24V dc, 57V dc | |
| Output Voltage | 24V dc, 57V dc | |
| Output Current | 4A | |
| Number of Outputs | 2 | |
| Mount Type | DIN Rail | |
| Power | 90W | |
| Width | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 100mm | |
| Maximum Operating Temperature | 75°C | |
| Weight | 242.8g | |
| Standards/Approvals | UL 61010-2-201, RoHS, KC National Radio Research Agency, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, EN IEC 61000-6-4, EN IEC 61000-6-2, CE, 802.3u, 802.3ab | |
| Number of Ethernet Ports | 2 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Input Voltage 24V dc, 57V dc | ||
Output Voltage 24V dc, 57V dc | ||
Output Current 4A | ||
Number of Outputs 2 | ||
Mount Type DIN Rail | ||
Power 90W | ||
Width 25mm | ||
Minimum Operating Temperature -40°C | ||
Depth 100mm | ||
Maximum Operating Temperature 75°C | ||
Weight 242.8g | ||
Standards/Approvals UL 61010-2-201, RoHS, KC National Radio Research Agency, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3, EN IEC 61000-6-4, EN IEC 61000-6-2, CE, 802.3u, 802.3ab | ||
Number of Ethernet Ports 2 | ||
- COO (Country of Origin):
- TW
Industrial PoE Injector; PoE++; 60 watt;
The Wago Industrial PoE injector with two Gigabit ETHERNET ports provides power to PoE devices with up to 51 W. The power output of the PoE injector is up to 60 W. Additionally, automatic transmission rate detection and automatic detection of the transmit and receive lines allow simple plug-and-play operation. Its compact design with a DIN-rail adapter simplifies installation in control cabinets, offering high resistance to temperature, vibration, and shock.
Redundant DC power supply
IP30 protection
DIP switch to set alarm functions
RoHS compliant
Related links
- WAGO 2 Port PoE Injector 57 V dc Input 120 W 57 V dc Output, 5 A
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Exsys 1 Port 1 Port PoE Injector 56V Output, 2.14 A
- Trendnet 1 Port PoE Injector 90 W
- TE Connectivity PoE Injector, 24V dc Input
- MOXA Ethernet Switch 57 V dc Output
- MOXA Ethernet Switch 44V dc, 57 V dc Output
- Exsys 2 Port 2 Port PoE Injector 57V dc Output