TRUE TRU 102mm, 204 g

Subtotal (1 unit)*

PHP2,871.69

(exc. VAT)

PHP3,216.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,871.69

*price indicative

RS Stock No.:
626-051
Mfr. Part No.:
TRU-MTL-0002-G
Manufacturer:
TRUE
Find similar products by selecting one or more attributes.
Select all

Brand

TRUE

Product Type

Pocket Knives & Multi-Tool

Handle Material

Anodised Aluminium

Overall Length

102mm

Series

TRU

Weight

204g

Standards/Approvals

RoHS

COO (Country of Origin):
CN

TRUE Dual Cutter 2 In 1 Cutting Tool


The DUAL CUTTER is a sleek, 2-in-1 cutting tool that houses a 7cm fine edge Tanto blade and a pair of spring-loaded, 4cm micro-serrated scissors.

The triangular shape of the Tanto blade provides increased tip strength for piercing tasks and creates two distinct sharpened edges for added functionality.

The micro-serrations of the scissors allow for extra grip, which means a stronger edge and steadier, more precise cuts.

Features and Benefits


KNIFE
• Blade Shape: 7cm Tanto
• Blade Edge: Fine Edge
• Blade Finish: Sand Blasted
• Locking: Liner

SCISSORS
• Action: Spring-Loaded
• Blade Edge: 4cm Micro-Serrated
• Blade Finish: Satin

MATERIALS
• Blade / Scissors: 3Cr13 Stainless Steel
• Handle: Anodised Aluminium

Product Specifications


Dimensions: 102 mm (L) x 28 mm (W) x 19 mm (D)

Weight: 204 g

TRUE - Gear for everyday carry


TRUE was born out of the desire to do a lot with a little.
Our mission is to create multi-functional tools that fit in your pocket, allowing you to tackle anything without having to quit, disrupt or postpone your daily activities.

Warning

• Only use this device for intended purpose.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy