Stanley 0-10-253, Folding knife Knife 173mm, 120 g

Subtotal (1 unit)*

PHP1,788.62

(exc. VAT)

PHP2,003.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,788.62

*price indicative

RS Stock No.:
561-944
Mfr. Part No.:
0-10-253
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Pocket Knives & Multi-Tool

Knife Type

Folding knife

Overall Length

173mm

Series

0-10-253

Weight

120g

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Skeleton Liner Lock Knife features a lightweight skeleton frame handle for easy carry and handling. The liner lock mechanism securely holds the blade in the open position, while the thumb wheel allows smooth and convenient opening and closing.

Titanium coated blade

Liner lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy