AirTAC F-3V2FA Plate Mounting Plate
- RS Stock No.:
- 658-085
- Mfr. Part No.:
- F-3V2FA
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP46.10
(exc. VAT)
PHP51.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46.10 |
*price indicative
- RS Stock No.:
- 658-085
- Mfr. Part No.:
- F-3V2FA
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Sub Type | Plate | |
| Series | F-3V2FA | |
| For Use With | Mounting Plate | |
| Product Type | Mounting Plate | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Sub Type Plate | ||
Series F-3V2FA | ||
For Use With Mounting Plate | ||
Product Type Mounting Plate | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC F-2WA030 Plate Fluid Control Valve
- RS PRO Bakelite Mounting Plate Mounting Plate 147 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Mounting Plate Mounting Plate 178 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Mounting Plate Mounting Plate 68 mm L for Use with RS PRO GRP Enclosure
- Fibox Light Grey Mounting Plate ABS Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 244.5 mm L for Use with RS PRO GRP Enclosure
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 168.6 mm L for Use with RS PRO Aluminium Enclosure
