Fibox Light Grey Mounting Plate ABS Mounting Plate

N

Subtotal (1 unit)*

PHP1,226.31

(exc. VAT)

PHP1,373.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,226.31

*price indicative

RS Stock No.:
900-615
Mfr. Part No.:
3770100
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Mounting Plate

Plate Type

Mounting Plate

Colour

Light Grey

Material

ABS

Width

167mm

Mount Type

Box Mount

Depth

4mm

Screwed/Screwless

Screwed

Height

167mm

Standards/Approvals

No

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox multiperforated plastic mounting plate designed for versatile mounting solutions, offering robust support and efficiency in various installations across multiple environments.

Dimensions include height of 167 mm, width of 167 mm, and depth of 4 mm

Constructed from Durable ABS material, ensuring longevity and reliability

Resilient to temperatures between -40°C and 80°C for continuous use

Halogen-free, adhering to environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy