Fibox Light Grey Mounting Plate ABS Mounting Plate
- RS Stock No.:
- 900-617
- Mfr. Part No.:
- 3770102
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP1,524.13
(exc. VAT)
PHP1,707.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,524.13 |
*price indicative
- RS Stock No.:
- 900-617
- Mfr. Part No.:
- 3770102
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Plate Type | Mounting Plate | |
| Colour | Light Grey | |
| Material | ABS | |
| Width | 244mm | |
| Mount Type | Box Mount | |
| Depth | 4mm | |
| Screwed/Screwless | Screwed | |
| Height | 244mm | |
| Standards/Approvals | No | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Plate Type Mounting Plate | ||
Colour Light Grey | ||
Material ABS | ||
Width 244mm | ||
Mount Type Box Mount | ||
Depth 4mm | ||
Screwed/Screwless Screwed | ||
Height 244mm | ||
Standards/Approvals No | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox multiperforated plastic mounting plate serves as a robust solution for efficient equipment assembly and installation, designed to hold multiple components securely in various settings.
Constructed from Durable ABS material for lasting performance
Allows for the installation of various electronic components with ease
Designed to function effectively in temperatures ranging from -40 to 80°C
UV resistant and halogen-free properties enhance safety and longevity
Related links
- Fibox Light Grey Mounting Plate ABS Mounting Plate
- Fibox Light Grey Mounting Plate Polypropylene Mounting Plate
- Legrand White 4 Gang Cover Plate ABS Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
- Legrand White 3 Gang Cover ABS/Polycarbonate Faceplate & Mounting Plate
- Fibox ABS Mounting Plate Mounting Plate 3 mm L
- Fibox ABS Mounting Plate Mounting Plate 3 mm L
- Legrand White 1 Gang Cover Plate ABS/Polycarbonate Faceplate & Mounting Plate
