Festo SPC11, 548129

Subtotal (1 unit)*

PHP53,109.76

(exc. VAT)

PHP59,482.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,109.76

*price indicative

RS Stock No.:
650-883
Mfr. Part No.:
SPC11-MTS-AIF-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

SPC11

Standards/Approvals

IEC 61131-2, RCM

Product Type

Supply Module

Model Number

548129

COO (Country of Origin):
DE
The Festo Position controller delivers exceptional precision for industrial applications. Designed for reliability, this device utilises advanced features including a remote input system for seamless teaching and control of positions 1 to 4. It boasts a robust flash memory data backup, ensuring critical operational information is preserved. With a maximum tripping current of 500 mA, it provides high-performance outputs tailored to various automation tasks. The compact unit facilitates easy integration with a range of devices, maintaining effective operation even in challenging environments, while the IP65 rating guarantees protection against dust and moisture. Ideal for any automation setup, this position controller enhances system performance and reliability.

Flash memory data backup ensures operational data is not lost

Compact design with a weight of only 400 g for easy installation

Max tripping current of 500 mA supports heavy duty applications

User friendly interface with a 3 digit red 7 segment display for clear monitoring

Touch sensitive keyboard enhances ease of use

Five digital outputs and eight digital inputs enable extensive connectivity

Compliant with IEC 61131 2 for standardised input or output configurations

Rugged IP65 protection rating guarantees durability in demanding conditions

Vibration resistant design ensures performance reliability under strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy