Festo KMPYE Connecting Cable, 170238
- RS Stock No.:
- 650-443
- Mfr. Part No.:
- KMPYE-AIF-1-GS-GD-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,839.20
(exc. VAT)
PHP12,139.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,839.20 |
*price indicative
- RS Stock No.:
- 650-443
- Mfr. Part No.:
- KMPYE-AIF-1-GS-GD-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMPYE | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 170238 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Connecting Cable | ||
Series KMPYE | ||
Standards/Approvals RoHS-compliant | ||
Model Number 170238 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- HU
The Festo Connecting Cable is expertly designed to facilitate seamless connectivity between field devices and controllers in industrial applications. This cable demonstrates impeccable adherence to the EN 61076-2-101 standard, ensuring reliability and performance. With a generous length of 2 metres, it is tailored for energy chain suitability and demonstrates superior flexibility, making it ideal for dynamic environments. Engineered for robust electrical connections, the cable features a round design with two distinct connectors: an M12x1 A-coded socket for field devices and an M9x0.5 plug for controllers. Notably, it is RoHS-compliant, catering to modern environmental standards while maintaining exceptional operational voltage ranges and current ratings across various temperate conditions.
Conforms to EN 61076-2-101 which ensuring reliable connections
Utilises a flexible configuration suitable for energy chains
Dual connectors enhance compatibility across devices
Rated for a wide operational voltage range from DC 0 V to 50 V
Immunity to surge at 2 kV provides robust protection
IP65 rated for dust and water resistance in assembled state
Cable length of 2 m to meet diverse installation needs
Related links
- Festo KMPYE Connecting Cable, 170239
- Festo, KVI Series
- Festo KMPYE, 151909
- Festo SPC11, 548129
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter AC/DC 55 mm
- Festo NEBP Connecting Cable, 575898
