SMC VZ1000, VZ1000-11-1-6 Series SV1000/2000/3000/4000
- RS Stock No.:
- 646-311
- Mfr. Part No.:
- VZ1000-11-1-6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,141.32
(exc. VAT)
PHP1,278.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 2 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,141.32 |
*price indicative
- RS Stock No.:
- 646-311
- Mfr. Part No.:
- VZ1000-11-1-6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VZ1000 | |
| Model Number | VZ1000-11-1-6 | |
| For Use With | Series SV1000/2000/3000/4000 | |
| Standards/Approvals | CE/UKCA-compliant, UL-standard, RoHS | |
| Product Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VZ1000 | ||
Model Number VZ1000-11-1-6 | ||
For Use With Series SV1000/2000/3000/4000 | ||
Standards/Approvals CE/UKCA-compliant, UL-standard, RoHS | ||
Product Type DIN Rail | ||
The SMC DIN rail mounting base designed for solenoid valves. This component facilitates easy and secure installation of the solenoid valves onto a DIN rail, ensuring stable mounting and efficient operation. It is equipped with a rubber seal, enhancing its resistance to low-concentration ozone environments and contributing to its durability. The DIN rail design allows for organized and compact valve arrangements, optimizing space in control panels.
Durable construction
Easy maintenance simplifies valve replacement and maintenance procedures
Optimizes space in control panels by allowing organized valve arrangements
CE and UKCA compliant
Related links
- SMC VZ1000, VZ1000-11-1-7 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-3 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-13 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-29 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-1 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-4 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-71 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-11 Series SV1000/2000/3000/4000
