SMC VZ1000, VZ1000-11-1-3 Series SV1000/2000/3000/4000
- RS Stock No.:
- 646-308
- Mfr. Part No.:
- VZ1000-11-1-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP991.83
(exc. VAT)
PHP1,110.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP991.83 |
*price indicative
- RS Stock No.:
- 646-308
- Mfr. Part No.:
- VZ1000-11-1-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VZ1000 | |
| Model Number | VZ1000-11-1-3 | |
| For Use With | Series SV1000/2000/3000/4000 | |
| Standards/Approvals | CE/UKCA-compliant, UL-standard, RoHS | |
| Product Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VZ1000 | ||
Model Number VZ1000-11-1-3 | ||
For Use With Series SV1000/2000/3000/4000 | ||
Standards/Approvals CE/UKCA-compliant, UL-standard, RoHS | ||
Product Type DIN Rail | ||
- COO (Country of Origin):
- JP
The SMC pneumatics VZ series solenoid valve is expertly designed to optimise fluid control in various pneumatic applications. This precision-engineered valve ensures high efficiency and reliability, ideally meeting the demands of automated systems. Its compact design not only promotes easy integration but also enhances operational efficiency, making it a crucial component for businesses looking to improve their pneumatic solutions. With its robust construction and cutting-edge technology, this solenoid valve guarantees outstanding performance, ensuring that your applications run smoothly and effectively, whilst offering adaptability to diverse operational conditions.
Compact design facilitates easy integration into existing systems
High efficiency ensures optimal fluid control for pneumatic systems
Robust construction provides durability and long-term reliability
Suitable for various applications enhancing versatility
Cutting-edge technology contributes to improved operational performance
Streamlined operation reduces maintenance requirements
Adaptable to diverse environmental conditions for enhanced functionality
Related links
- SMC VZ1000, VZ1000-11-1-7 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-13 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-29 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-1 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-6 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-4 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-71 Series SV1000/2000/3000/4000
- SMC VZ1000, VZ1000-11-1-11 Series SV1000/2000/3000/4000
