SMC VVQC1000, VVQC1000-1B-S-C4
- RS Stock No.:
- 646-248
- Mfr. Part No.:
- VVQC1000-1B-S-C4
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,684.66
(exc. VAT)
PHP1,886.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,684.66 |
*price indicative
- RS Stock No.:
- 646-248
- Mfr. Part No.:
- VVQC1000-1B-S-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VVQC1000 | |
| Standards/Approvals | RoHS | |
| Product Type | Manifold Block | |
| Model Number | VVQC1000-1B-S-C4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VVQC1000 | ||
Standards/Approvals RoHS | ||
Product Type Manifold Block | ||
Model Number VVQC1000-1B-S-C4 | ||
The SMC Manifold block designed to streamline the integration of VV5QC11 manifolds with VQC 5-port valve systems. This base-mounted plug-in unit facilitates easy assembly of multi-station valve systems, offering seamless pneumatic control. It is equipped one-touch fittings for secure and efficient pneumatic connections, while the double wiring configuration provides flexible electrical setups.
Durable construction
Compact and lightweight design
CE and UKCA compliant
