SMC VVQC1000, VVQC1000-1B-D-C4
- RS Stock No.:
- 646-245
- Mfr. Part No.:
- VVQC1000-1B-D-C4
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,747.13
(exc. VAT)
PHP1,956.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,747.13 |
*price indicative
- RS Stock No.:
- 646-245
- Mfr. Part No.:
- VVQC1000-1B-D-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | VVQC1000 | |
| Standards/Approvals | RoHS | |
| Model Number | VVQC1000-1B-D-C4 | |
| Product Type | Manifold Block | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series VVQC1000 | ||
Standards/Approvals RoHS | ||
Model Number VVQC1000-1B-D-C4 | ||
Product Type Manifold Block | ||
- COO (Country of Origin):
- CN
The SMC Manifold block is a precision-engineered component designed for integration with the VV5QC11 manifold and VQC 5-port valve systems. It provides a base-mounted plug-in configuration, facilitating seamless assembly of multi-station pneumatic control systems. The block supports 4mm one-touch fittings, ensures reliable and secure connections for pneumatic lines, while its double-wiring configuration offers flexibility in electrical setups.
Durable construction
Compact and lightweight design
CE and UKCA compliant
