Subtotal (1 unit)*
PHP64.71
(exc. VAT)
PHP72.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64.71 |
*price indicative
- RS Stock No.:
- 645-910
- Mfr. Part No.:
- SY100-33-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Model Number | SY100-33-3 | |
| Product Type | Manifold Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Model Number SY100-33-3 | ||
Product Type Manifold Assembly | ||
The SMC SY100 series solenoid valve is engineered to deliver precise control in pneumatic applications. With its compact body design, it facilitates efficient operation in limited spaces while ensuring reliable performance. This valve operates with a low power consumption of just 0.5W, making it economical and energy-efficient. Capable of handling a wide vacuum range down to -100kPa, it excels in rigorous environments and provides exceptional fluid control. The valves robust construction ensures a long lifecycle of up to 100 million cycles, significantly reducing maintenance needs and downtime. With features designed for both standard and vacuum applications, this solenoid valve is an optimal choice for professionals seeking effective solutions in fluid management systems.
Compact design allows for installation in tight spaces
Low power consumption of 0.5W ensures energy efficiency
Vacuum capabilities down to -100kPa allow for versatile applications
Designed to last with a lifespan of up to 100 million cycles
Robust construction without copper enhances durability
Easy manual override offers flexibility in operation
Simple connection mechanisms streamline installation
LED indicator for easy operational status monitoring
Available with various connector styles for customisation
Dust-proof enclosure promotes reliable usage in challenging conditions
