SMC SY30M Connector Block Assembly, SY30M-14-4A-1-3
- RS Stock No.:
- 645-896
- Mfr. Part No.:
- SY30M-14-4A-1-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,068.47
(exc. VAT)
PHP5,676.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,068.47 |
*price indicative
- RS Stock No.:
- 645-896
- Mfr. Part No.:
- SY30M-14-4A-1-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Connector Block Assembly | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Model Number | SY30M-14-4A-1-3 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Connector Block Assembly | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Model Number SY30M-14-4A-1-3 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Mount Accessory for Pneumatic Valve, Connector Block Assembly - SY30M-14-4A-1-3
This mount accessory for pneumatic valve is a connector Block assembly designed to support secure attachment and integration of pneumatic control devices within industrial systems. It functions as a mounting solution in installations where compact, coordinated connection between valves and system interfaces is required. It is intended for use with matching valve families that accept modular connector Blocks.
Features & Benefits
• Connector Block assembly enables streamlined pneumatic connections
• Robust mounting Interface reduces installation time
• Compatible with SY30M series for modular integration
• Designed for use in pneumatic valve arrangements for secure placement
• Manufacturer-grade construction supports industrial environments
• Robust mounting Interface reduces installation time
• Compatible with SY30M series for modular integration
• Designed for use in pneumatic valve arrangements for secure placement
• Manufacturer-grade construction supports industrial environments
Applications
• Suitable for mounting pneumatic valves in automation racks
• Ideal for use in factory pneumatic distribution panels
• used with valve manifolds for centralised control systems
• Can be used for field installations requiring Compact connector blocks
• Ideal for use in factory pneumatic distribution panels
• used with valve manifolds for centralised control systems
• Can be used for field installations requiring Compact connector blocks
What form of mounting support does it provide?
It provides a block-style mounting arrangement that consolidates connection points and secures valves to mounting structures.
Which installations are best served by this accessory?
It is suited to industrial and automation environments where standardised connector blocks are required to organise valve connections.
How does it affect modularity in valve systems?
It enables modular assembly by matching block-format interfaces, allowing valves to be added or replaced without reworking individual connection fittings.
Related links
- SMC SY30M Connector Block Assembly, SY30M-14-4A-3-3
- SMC SY30M Connector Block Assembly, SY30M-14-4A-2-3
- SMC SY30M Connector Block Assembly, SY30M-14-9A1
- SMC SY30M Connector Block Assembly, SY30M-14-5A
- SMC SY30M Block Assembly, SY30M-1-1AS-C8-NA
- SMC SY30M Manifold Block, SY30M-2-1SA-C6-NA
- SMC SY30M Manifold Block, SY30M-2-1SA-C4-NA
- SMC SY30M Manifold Block, SY30M-2-1DA-C6-NA
