SMC SY30M Manifold Block, SY30M-2-1SA-C4-NA
- RS Stock No.:
- 645-903
- Mfr. Part No.:
- SY30M-2-1SA-C4-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,922.61
(exc. VAT)
PHP2,153.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,922.61 |
*price indicative
- RS Stock No.:
- 645-903
- Mfr. Part No.:
- SY30M-2-1SA-C4-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Manifold Block | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Model Number | SY30M-2-1SA-C4-NA | |
| Product Type | Manifold Block | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Manifold Block | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Model Number SY30M-2-1SA-C4-NA | ||
Product Type Manifold Block | ||
SMC SY30M Series Mount Accessory for Pneumatic Valve, Manifold Block Sub - SY30M-2-1SA-C4-NA
This mount accessory for pneumatic valve provides a Compact mounting solution for integrating valve assemblies into control systems. Designed as a manifold block, it enables secure fixed installation of multiple Pneumatic Components within automation assemblies and supports streamlined pneumatic routing in industrial environments.
Features & Benefits
• Manifold configuration reduces individual piping complexity
• Enables consolidated mounting of multiple valves for space savings
• Compatible with standard valve mounting arrangements for quick installation
• Supports organised pneumatic distribution to simplify maintenance
• Enables consolidated mounting of multiple valves for space savings
• Compatible with standard valve mounting arrangements for quick installation
• Supports organised pneumatic distribution to simplify maintenance
Applications
• Suitable for centralised valve installation in factory automation panels
• Ideal for use in machine tool pneumatic control racks
• used with solenoid valve arrays in process control systems
• Can be used for integrating multiple actuators in assembly lines
• Ideal for use in machine tool pneumatic control racks
• used with solenoid valve arrays in process control systems
• Can be used for integrating multiple actuators in assembly lines
What materials are used for its construction and why do they matter
The Block is produced by an established industrial manufacturer, selected to meet typical durability and machining standards required for repeated valve mounting and connection handling.
How does it assist with maintenance tasks in pneumatic systems
By providing a single mounting point for several valves, it reduces the number of individual connections to inspect and allows Faster replacement of valve units.
Is it suitable for retrofitting into existing valve setups
It is intended to Interface with common valve mounting patterns, enabling adaptation to pre-existing control manifolds where matching bolt and port alignments are present.
Related links
- SMC SY30M Manifold Block, SY30M-2-1SA-C6-NA
- SMC SY30M Manifold Block, SY30M-2-1DA-C4-NA
- SMC SY30M Manifold Block, SY30M-2-1DA-C6-NA
- SMC SY3000 series 1 station Manifold Assembly for use with SY3000 Series Solenoide Valve, SY30M-2-1SA-C6-NA
- SMC SY50M series Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- SMC SY50M series Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC SY30M Block Assembly, SY30M-1-1AS-C8-NA
- SMC SY50M series Manifold Block for use with Valve, SY50M-2-1DA-C4-NA
