Siemens WZT-G10, WZT-G10 Welding Sleeve With Threaded Hole for Temperature Sensor
- RS Stock No.:
- 636-819
- Mfr. Part No.:
- WZT-G10 / S55563-F121
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP752.57
(exc. VAT)
PHP842.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP752.57 |
*price indicative
- RS Stock No.:
- 636-819
- Mfr. Part No.:
- WZT-G10 / S55563-F121
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | WZT-G10 | |
| Model Number | WZT-G10 | |
| For Use With | Welding Sleeve With Threaded Hole for Temperature Sensor | |
| Standards/Approvals | EN 62056-21, EN 1434 | |
| Product Type | Valve Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series WZT-G10 | ||
Model Number WZT-G10 | ||
For Use With Welding Sleeve With Threaded Hole for Temperature Sensor | ||
Standards/Approvals EN 62056-21, EN 1434 | ||
Product Type Valve Mounting Kit | ||
- COO (Country of Origin):
- DE
The Siemens Welding sleeve is designed with a threaded hole DS M10x1 mm for mounting a temperature sensor.
Packaging unit 1 piece
Connecting thread M10 x 1 mm
Related links
- Siemens WZT-G12, WZT-G12 Welding Sleeve With Threaded Hole for Temperature Sensor
- Siemens EN 1434, EN 62056-21
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens, Type Energy Meter LCD Sensor
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Flow Sensor
- Siemens WTV531 Series Converter for Use with Mbus Web Server
