Siemens Brass Threaded Threaded Ball, G 3/4 in 25 bar, Ball Valve
- RS Stock No.:
- 636-824
- Mfr. Part No.:
- WZT-K34 / S55563-F120
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,204.23
(exc. VAT)
PHP3,588.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,204.23 |
*price indicative
- RS Stock No.:
- 636-824
- Mfr. Part No.:
- WZT-K34 / S55563-F120
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 3/4 in | |
| Outlet Port Size | G 3/4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 25 bar | |
| Series | WZT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G 3/4 in | ||
Outlet Port Size G 3/4 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 25 bar | ||
Series WZT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Ball valve Rp ¾ inch is designed for temperature sensors type DS M10x1 mm with a length of 27.5 mm or diameter 5.2x45 mm. It is rated PN 25 and suitable for media with a maximum temperature of 130 °C.
Packaging unit 1 piece
Connecting thread G 3/4 inch
Related links
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Threaded Threaded Ball Ball Valve
- Siemens Brass Threaded Threaded Ball Ball Valve
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
